323152 | ||
---|---|---|
DigiKey Part Number | 323152-ND | |
Manufacturer | ||
Manufacturer Product Number | 323152 | |
Description | CONN RING CIRC 16-22AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.051" ~ 0.110" (1.30mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥13.04500 | ¥130.45 |
25 | ¥12.65880 | ¥316.47 |
50 | ¥12.52920 | ¥626.46 |
100 | ¥11.62940 | ¥1,162.94 |
250 | ¥11.43660 | ¥2,859.15 |
500 | ¥10.40864 | ¥5,204.32 |
1,000 | ¥9.31630 | ¥9,316.30 |
3,000 | ¥8.60955 | ¥25,828.65 |