322763 | |
---|---|
DigiKey Part Number | 322763-ND |
Manufacturer | |
Manufacturer Product Number | 322763 |
Description | CONN RING D-SHAPE 300-350MCM 3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud D-Shaped 300-350MCM (kcmil) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.136" (3.45mm) | |
Width - Outer Edges | 1.545" (39.24mm) | |
Length - Overall | 3.422" (86.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 300-350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |