
321884 | |
|---|---|
DigiKey Part Number | 321884-ND |
Manufacturer | |
Manufacturer Product Number | 321884 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321884 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 4 Stud | Color Orange |
Thickness 0.030" (0.76mm) | Contact Material Nickel |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.00000 | ¥17.00 |
| 10 | ¥14.42100 | ¥144.21 |
| 25 | ¥13.51560 | ¥337.89 |
| 50 | ¥12.86780 | ¥643.39 |
| 100 | ¥12.25320 | ¥1,225.32 |
| 250 | ¥11.48508 | ¥2,871.27 |
| 500 | ¥10.93670 | ¥5,468.35 |
| 1,000 | ¥10.41479 | ¥10,414.79 |
| 3,000 | ¥9.63835 | ¥28,915.05 |





