
321519 | |
|---|---|
DigiKey Part Number | A09058-ND |
Manufacturer | |
Manufacturer Product Number | 321519 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Purple |
Datasheet | Datasheet |
EDA/CAD Models | 321519 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Purple |
Terminal Type Butt Splice, Closed End, Single Opening | Base Product Number |
Number of Wire Entries 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.51800 | ¥35.18 |
| 25 | ¥3.30200 | ¥82.55 |
| 50 | ¥3.14240 | ¥157.12 |
| 100 | ¥2.99200 | ¥299.20 |
| 250 | ¥2.80440 | ¥701.10 |
| 500 | ¥2.67046 | ¥1,335.23 |
| 1,000 | ¥2.54288 | ¥2,542.88 |
| 3,000 | ¥2.35311 | ¥7,059.33 |



