217212-1 | ||
---|---|---|
DigiKey Part Number | A120133-ND | |
Manufacturer | ||
Manufacturer Product Number | 217212-1 | |
Description | TOOL HAND CRIMPER 10-22AWG SIDE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Splices | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,836.23000 | ¥2,836.23 |
5 | ¥2,744.76800 | ¥13,723.84 |
10 | ¥2,653.27600 | ¥26,532.76 |
25 | ¥2,561.78400 | ¥64,044.60 |