


45219-2 | |
|---|---|
DigiKey Part Number | 45219-2-ND |
Manufacturer | |
Manufacturer Product Number | 45219-2 |
Description | TOOL HAND CRIMPER 10-22AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices |
Series | Wire Gauge or Range - AWG 10-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33,083.46000 | ¥33,083.46 |





