Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36965

DigiKey Part Number
A09057-ND
Manufacturer
Manufacturer Product Number
36965
Description
CONN SPLICE 10-22 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Purple
Datasheet
 Datasheet
EDA/CAD Models
36965 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Purple
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Number of Wire Entries
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,815
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.34800¥33.48
25¥3.13720¥78.43
50¥2.98840¥149.42
100¥2.84520¥284.52
250¥2.66688¥666.72
500¥2.53956¥1,269.78
1,000¥2.41816¥2,418.16
2,500¥2.26668¥5,666.70
Manufacturers Standard Package