31518 | ||
---|---|---|
DigiKey Part Number | A27397-ND | |
Manufacturer | ||
Manufacturer Product Number | 31518 | |
Description | CONN RING CIRC 22-26AWG #2 CRIMP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 31518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.140" (3.56mm) | |
Length - Overall | 0.464" (11.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.65300 | ¥196.53 |
25 | ¥19.55120 | ¥488.78 |
50 | ¥19.35280 | ¥967.64 |
100 | ¥17.75600 | ¥1,775.60 |
250 | ¥17.65668 | ¥4,414.17 |
500 | ¥16.06044 | ¥8,030.22 |
1,000 | ¥14.36463 | ¥14,364.63 |
3,000 | ¥13.26732 | ¥39,801.96 |