31270 | ||
---|---|---|
DigiKey Part Number | A28045-ND | |
Manufacturer | ||
Manufacturer Product Number | 31270 | |
Description | CONN RING CIRC 16-22AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.728" (18.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.94700 | ¥79.47 |
25 | ¥7.59520 | ¥189.88 |
50 | ¥7.49180 | ¥374.59 |
100 | ¥6.54610 | ¥654.61 |
250 | ¥6.30116 | ¥1,575.29 |
500 | ¥5.95112 | ¥2,975.56 |
1,000 | ¥5.14595 | ¥5,145.95 |
3,000 | ¥4.76087 | ¥14,282.61 |