Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31164

DigiKey Part Number
A28294-ND
Manufacturer
Manufacturer Product Number
31164
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
31164 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.855" (21.72mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.469" (11.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,741
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.95000¥2.95
10¥2.48900¥24.89
25¥2.33480¥58.37
50¥2.22380¥111.19
100¥2.11820¥211.82
250¥1.98504¥496.26
500¥1.88994¥944.97
1,000¥1.79970¥1,799.70
3,000¥1.66535¥4,996.05
Manufacturers Standard Package