3-84534-0 | ||
---|---|---|
DigiKey Part Number | A100279-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-84534-0 | |
Description | CONN FFC VERT 30POS 1.25MM PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-84534-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.049" (1.25mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.307" (7.80mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.79700 | ¥67.97 |
25 | ¥6.53960 | ¥163.49 |
80 | ¥6.47638 | ¥518.11 |
240 | ¥5.84467 | ¥1,402.72 |
480 | ¥5.65515 | ¥2,714.47 |
960 | ¥5.56225 | ¥5,339.76 |