3-828101-1 | ||
---|---|---|
DigiKey Part Number | 3-828101-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-828101-1 | |
Description | CONN D-SUB FEMALE SCREW LOCK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Front Panel Mount Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Front Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.118" (3.00mm) | |
Length - Below Head | 0.118" (3.00mm) | |
Thread Size | M3 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.60477 | ¥51,628.62 |