3-643821-2 | ||
---|---|---|
DigiKey Part Number | A31604-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-643821-2 | |
Description | CONN RCPT 2POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-643821-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.52000 | ¥25.20 |
500 | ¥1.78504 | ¥892.52 |
1,000 | ¥1.56454 | ¥1,564.54 |
5,000 | ¥1.39654 | ¥6,982.70 |
10,000 | ¥1.29954 | ¥12,995.40 |