3-640431-7 | ||
---|---|---|
DigiKey Part Number | A31325-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-640431-7 | |
Description | CONN RCPT 7POS IDC 18AWG TIN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 18 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-640431-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥6.09040 | ¥152.26 |
50 | ¥5.88480 | ¥294.24 |
100 | ¥4.93400 | ¥493.40 |
250 | ¥4.62556 | ¥1,156.39 |
500 | ¥4.36860 | ¥2,184.30 |
1,000 | ¥3.82895 | ¥3,828.95 |
2,500 | ¥3.62337 | ¥9,058.42 |