3-640429-6 | ||
---|---|---|
DigiKey Part Number | A31244-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-640429-6 | |
Description | CONN RCPT 6POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-640429-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.29500 | ¥52.95 |
25 | ¥5.27360 | ¥131.84 |
50 | ¥5.09640 | ¥254.82 |
100 | ¥4.27300 | ¥427.30 |
250 | ¥4.00584 | ¥1,001.46 |
500 | ¥3.78320 | ¥1,891.60 |
1,000 | ¥3.31592 | ¥3,315.92 |
2,500 | ¥3.13784 | ¥7,844.60 |