3-640427-6 | ||
---|---|---|
DigiKey Part Number | A31312-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-640427-6 | |
Description | CONN RCPT 6POS IDC 20AWG TIN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 20 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-640427-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.55280 | ¥138.82 |
50 | ¥5.36560 | ¥268.28 |
100 | ¥4.49790 | ¥449.79 |
250 | ¥4.21696 | ¥1,054.24 |
500 | ¥3.98284 | ¥1,991.42 |
1,000 | ¥3.49078 | ¥3,490.78 |
2,500 | ¥3.30338 | ¥8,258.45 |