3-556148-0 | |
---|---|
DigiKey Part Number | 3-556148-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-556148-0 |
Description | CABLE LINE ENTRY 8WIRE 30' |
Customer Reference | |
Detailed Description | Cable Line Contacts to Wire 8 Line 30.00' (9.14m) 360" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Line Contacts to Wire | |
Number of Lines | 8 | |
Cable Length - Unexposed | 30.00' (9.14m) 360" | |
Features | 6.00" Exposed Wire Leads | |
Base Product Number |