3-5504971-3 | ||
---|---|---|
DigiKey Part Number | 3-5504971-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-5504971-3 | |
Description | FIBER OPTIC CBL SC-SC DUPLX 150M | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 492.1' (150.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 492.1' (150.0m) | |
Type | Multimode, Duplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.73dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,778.86000 | ¥2,778.86 |