3-390112-1 | ||
---|---|---|
DigiKey Part Number | A115176-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-390112-1 | |
Description | CONN SKT SODIMM 144POS R/A SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 144 Position SODIMM SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-390112-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 144 | |
Memory Type | SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | 0.220" (5.60mm) | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.10000 | ¥79.10 |
10 | ¥68.97400 | ¥689.74 |
25 | ¥67.15880 | ¥1,678.97 |
80 | ¥65.34363 | ¥5,227.49 |
432 | ¥60.98718 | ¥26,346.46 |
864 | ¥57.35706 | ¥49,556.50 |
1,296 | ¥51.18576 | ¥66,336.74 |