3-284477-6 | ||
---|---|---|
DigiKey Part Number | A116913-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-284477-6 | |
Description | CONN PLUG 7POS IDC | |
Customer Reference | ||
Detailed Description | 7 Position Rectangular Plug Connector IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-284477-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 7 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |