3-2343034-1 | ||
---|---|---|
DigiKey Part Number | 17-3-2343034-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-2343034-1 | |
Description | 2POS,HC-STAK 25,HDR ASSY,BATTERY | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Connector Frame For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Frame | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥96.66292 | ¥9,279.64 |