3-2120871-1 | ||
---|---|---|
DigiKey Part Number | A121732-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-2120871-1 | |
Description | CONN MOD JACK 8P8C UNSHLD | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-2120871-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |