3-1987376-5 | ||
---|---|---|
DigiKey Part Number | 3-1987376-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1987376-5 | |
Description | CABLE PHOTOVOLT SKT CONN 1WR 20M | |
Customer Reference | ||
Detailed Description | Cable Photovoltaic Socket Connector to Photovoltaic Socket Connector 1 Line 65.62' (20.00m) 787" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Photovoltaic Socket Connector to Photovoltaic Socket Connector | |
Number of Lines | 1 | |
Cable Length - Unexposed | 65.62' (20.00m) 787" | |
Features | - | |
Base Product Number |