3-179694-3 | |
---|---|
DigiKey Part Number | A116660-ND |
Manufacturer | |
Manufacturer Product Number | 3-179694-3 |
Description | CONN RCPT 13POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-179694-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.72720 | ¥143.18 |
50 | ¥5.53500 | ¥276.75 |
100 | ¥4.64100 | ¥464.10 |
250 | ¥4.35092 | ¥1,087.73 |
500 | ¥4.10904 | ¥2,054.52 |
1,000 | ¥3.60151 | ¥3,601.51 |
2,500 | ¥3.40812 | ¥8,520.30 |