3-1761465-1 | ||
---|---|---|
DigiKey Part Number | A118470-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1761465-1 | |
Description | CONN PCI EXP FMALE 36POS 0.039 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1761465-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.28000 | ¥75.28 |
10 | ¥65.60900 | ¥656.09 |
25 | ¥63.88200 | ¥1,597.05 |
100 | ¥58.35610 | ¥5,835.61 |
300 | ¥58.01107 | ¥17,403.32 |
500 | ¥54.55800 | ¥27,279.00 |
1,000 | ¥48.68783 | ¥48,687.83 |