3-175133-0 | ||
---|---|---|
DigiKey Part Number | A113435-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-175133-0 | |
Description | CONN CAPTIVATING HOLDER 30POS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Connector Holder For CT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-175133-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector Holder | |
Number of Positions | 30 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.01000 | ¥4.01 |
10 | ¥3.73100 | ¥37.31 |
25 | ¥3.71400 | ¥92.85 |
50 | ¥3.61800 | ¥180.90 |
100 | ¥3.10370 | ¥310.37 |
250 | ¥2.80764 | ¥701.91 |
500 | ¥2.65158 | ¥1,325.79 |
1,000 | ¥2.32412 | ¥2,324.12 |
2,500 | ¥2.29291 | ¥5,732.27 |