3-173983-5 | ||
---|---|---|
DigiKey Part Number | A118467-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-173983-5 | |
Description | CONN WIR IDC 15P 26-28AWG PCB RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-173983-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 15 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,240 | ¥7.98604 | ¥97,749.13 |