3-1437020-9 | |
---|---|
DigiKey Part Number | A113408-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437020-9 |
Description | CONN RCPT 10P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1437020-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥68.63800 | ¥686.38 |
25 | ¥66.83400 | ¥1,670.85 |
50 | ¥65.02780 | ¥3,251.39 |
100 | ¥61.05460 | ¥6,105.46 |
250 | ¥60.69336 | ¥15,173.34 |
500 | ¥57.08058 | ¥28,540.29 |
1,000 | ¥50.93900 | ¥50,939.00 |