293660-3 | ||
---|---|---|
DigiKey Part Number | A120661-ND | |
Manufacturer | ||
Manufacturer Product Number | 293660-3 | |
Description | CONN RING NUT FOR PLUG/RCPT HSG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ring Nut For Plug and Receptacle Housings | |
Datasheet | Datasheet | |
EDA/CAD Models | 293660-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ring Nut | |
For Use With/Related Products | Plug and Receptacle Housings | |
Specifications | 5, 6 and 7 Positions, Cable Dia 12.65mm, Cable Retention | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.97482 | ¥39,748.20 |