293651-1 | |
---|---|
DigiKey Part Number | A107405-ND |
Manufacturer | |
Manufacturer Product Number | 293651-1 |
Description | CONN SSL DISTRIBUTOR 6POS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Distributor Board to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 293651-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Distributor | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | Keying HV-3 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Housing Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.32000 | ¥72.32 |
25 | ¥61.36320 | ¥1,534.08 |
100 | ¥56.05590 | ¥5,605.59 |
1,000 | ¥46.76865 | ¥46,768.65 |