293650-4 | ||
---|---|---|
DigiKey Part Number | A104248-ND | |
Manufacturer | ||
Manufacturer Product Number | 293650-4 | |
Description | CONN SSL T-SPLITTER 2POS 3.7MM | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position T-Splitter Cable/Wire to Cable/Wire 0.146" (3.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 293650-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | T-Splitter | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.146" (3.70mm) | |
Fastening Type | - | |
Features | Keying LV-2 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 42V | |
Current Rating (Amps) | 7A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.15000 | ¥56.15 |
10 | ¥40.71000 | ¥407.10 |
100 | ¥33.64030 | ¥3,364.03 |
1,000 | ¥27.85497 | ¥27,854.97 |