293648-1 | |
---|---|
DigiKey Part Number | A107404-ND |
Manufacturer | |
Manufacturer Product Number | 293648-1 |
Description | CONN SSL OUTLET HSG 2POS CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293648-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Outlet Housing for Pin Contact | |
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keying HV-4 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.34613 | ¥53,461.30 |