293388-5 | |
---|---|
DigiKey Part Number | A107398-ND |
Manufacturer | |
Manufacturer Product Number | 293388-5 |
Description | CONN SSL PLUG HSG 2POS CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293388-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keying LV-2 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥1.29130 | ¥129.13 |
1,000 | ¥1.07378 | ¥1,073.78 |
5,000 | ¥0.90060 | ¥4,503.00 |
10,000 | ¥0.79173 | ¥7,917.30 |