293387-2 | |
---|---|
DigiKey Part Number | A107385-ND |
Manufacturer | |
Manufacturer Product Number | 293387-2 |
Description | CONN SSL OUTLET HSG 2POS 3.6MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire or Board 0.142" (3.60mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293387-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Outlet Housing for Pin Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.142" (3.60mm) | |
Fastening Type | - | |
Features | Keying HV-4 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.33000 | ¥9.33 |
10 | ¥5.89400 | ¥58.94 |
100 | ¥4.36180 | ¥436.18 |
1,000 | ¥3.30101 | ¥3,301.01 |
5,000 | ¥3.06520 | ¥15,326.00 |
10,000 | ¥2.99447 | ¥29,944.70 |