293300-4 | ||
---|---|---|
DigiKey Part Number | A116892-ND | |
Manufacturer | ||
Manufacturer Product Number | 293300-4 | |
Description | CONN BUS BAR FOR 7.5MM CONNECTOR | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bus Bar For 7.5mm Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 293300-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | 7.5mm Connector | |
Specifications | 2 Positions, Keying HV-1 | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥14.97793 | ¥14,378.81 |