284666-1 | |
---|---|
DigiKey Part Number | A128677-ND |
Manufacturer | |
Manufacturer Product Number | 284666-1 |
Description | CONN PLUG HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284666-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.34100 | ¥143.41 |
25 | ¥13.91400 | ¥347.85 |
50 | ¥13.77300 | ¥688.65 |
100 | ¥12.78350 | ¥1,278.35 |
250 | ¥12.57168 | ¥3,142.92 |
500 | ¥11.44174 | ¥5,720.87 |
1,000 | ¥10.24100 | ¥10,241.00 |
2,500 | ¥9.46411 | ¥23,660.27 |