284406-3 | ||
---|---|---|
DigiKey Part Number | 284406-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 284406-3 | |
Description | CONN RCPT CLUSTER BLOCK HSG 3POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 284406-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Cluster Pin Receptacle | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 2.30mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.39000 | ¥13.90 |
25 | ¥1.29120 | ¥32.28 |
50 | ¥1.22440 | ¥61.22 |
100 | ¥1.15770 | ¥115.77 |
250 | ¥1.07768 | ¥269.42 |
500 | ¥1.01558 | ¥507.79 |
1,000 | ¥0.96233 | ¥962.33 |
2,500 | ¥0.89139 | ¥2,228.47 |