2842102-5 | ||
---|---|---|
DigiKey Part Number | 17-2842102-5TR-ND - Tape & Reel (TR) 17-2842102-5CT-ND - Cut Tape (CT) 17-2842102-5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2842102-5 | |
Description | 5P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2842102-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.80201 | ¥4,061.41 |
1,400 | ¥5.01703 | ¥7,023.84 |
3,500 | ¥4.64157 | ¥16,245.49 |
7,000 | ¥4.30028 | ¥30,101.96 |
17,500 | ¥4.22392 | ¥73,918.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.45100 | ¥54.51 |
100 | ¥4.39860 | ¥439.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.87100 | ¥68.71 |
100 | ¥6.17100 | ¥617.10 |