2834055-3 | ||
---|---|---|
DigiKey Part Number | A124564-ND | |
Manufacturer | ||
Manufacturer Product Number | 2834055-3 | |
Description | REC, 3P LATCHED POKE-IN WTW CONN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 3 Position Receptacle Cable/Wire to Cable/Wire Poke-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 2834055-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Orange | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.58200 | ¥55.82 |
400 | ¥4.21900 | ¥1,687.60 |
1,200 | ¥3.49239 | ¥4,190.87 |
5,200 | ¥3.04707 | ¥15,844.76 |
10,000 | ¥2.90087 | ¥29,008.70 |