282858-9 | ||
---|---|---|
DigiKey Part Number | A135936-ND | |
Manufacturer | ||
Manufacturer Product Number | 282858-9 | |
Description | TERM BLK 9P SIDE ENTRY 10MM PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 282858-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 600 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.20000 | ¥69.20 |
50 | ¥57.16340 | ¥2,858.17 |
100 | ¥53.67030 | ¥5,367.03 |
1,000 | ¥44.77838 | ¥44,778.38 |