282858-5 | ||
---|---|---|
DigiKey Part Number | A98363-ND | |
Manufacturer | ||
Manufacturer Product Number | 282858-5 | |
Description | TERM BLK 5P SIDE ENTRY 10MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 282858-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 600 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.14500 | ¥251.45 |
100 | ¥22.31960 | ¥2,231.96 |
1,000 | ¥18.34338 | ¥18,343.38 |
5,000 | ¥15.90612 | ¥79,530.60 |