2822390-1 | ||
---|---|---|
DigiKey Part Number | A126082-ND | |
Manufacturer | ||
Manufacturer Product Number | 2822390-1 | |
Description | CONN PLUG HSG 3POS 4.80MM | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2822390-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥13.03600 | ¥130.36 |
25 | ¥12.64560 | ¥316.14 |
50 | ¥12.51920 | ¥625.96 |
100 | ¥11.62030 | ¥1,162.03 |
300 | ¥11.42740 | ¥3,428.22 |
500 | ¥10.40026 | ¥5,200.13 |
1,000 | ¥9.30883 | ¥9,308.83 |
2,500 | ¥8.60267 | ¥21,506.67 |