2466280-1 | |
---|---|
DigiKey Part Number | 17-2466280-1-ND |
Manufacturer | |
Manufacturer Product Number | 2466280-1 |
Description | CONN ADAPT BMA PLUG TO SMA JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2466280-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.53000 | ¥290.53 |
10 | ¥239.82800 | ¥2,398.28 |
25 | ¥222.92000 | ¥5,573.00 |
50 | ¥210.62060 | ¥10,531.03 |
100 | ¥206.00950 | ¥20,600.95 |
250 | ¥204.47184 | ¥51,117.96 |