2411062-4 | ||
---|---|---|
DigiKey Part Number | 17-2411062-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2411062-4 | |
Description | CBL ASSY U.FL UMCC PLUG 7.874" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to Cable 1.13mm OD Coaxial Cable 7.874" (200.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2411062-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to Cable | |
1st Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.40000 | ¥8.40 |
10 | ¥7.98900 | ¥79.89 |
25 | ¥7.63520 | ¥190.88 |
50 | ¥7.52980 | ¥376.49 |
100 | ¥6.57900 | ¥657.90 |
250 | ¥6.33272 | ¥1,583.18 |
500 | ¥5.98096 | ¥2,990.48 |
1,000 | ¥5.17186 | ¥5,171.86 |
2,500 | ¥4.78481 | ¥11,962.03 |