2410329-2 | ||
---|---|---|
DigiKey Part Number | 17-2410329-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2410329-2 | |
Description | CBL ASSY UMCC IPEX PL-PL 3.937" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 1.37mm OD Coaxial Cable 3.937" (100.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2410329-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 | |
1st Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.21000 | ¥14.21 |
10 | ¥13.02900 | ¥130.29 |
25 | ¥12.63960 | ¥315.99 |
50 | ¥12.51280 | ¥625.64 |
100 | ¥11.61380 | ¥1,161.38 |
250 | ¥11.42144 | ¥2,855.36 |
500 | ¥10.39484 | ¥5,197.42 |
1,000 | ¥9.30397 | ¥9,303.97 |
2,500 | ¥8.59812 | ¥21,495.30 |