2401610-1 | |
---|---|
DigiKey Part Number | 17-2401610-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2401610-1 |
Description | TERMINAL POKE-IN,200SERIES MAG-M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 200 24-27 AWG IDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 200 | |
Terminal Type | Poke-In Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 24-27 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
56,000 | ¥0.29096 | ¥16,293.76 |