2401413-2 | ||
---|---|---|
DigiKey Part Number | 17-2401413-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2401413-2 | |
Description | ALR-7090-HFS | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Photocell Controller 105 ~ 305VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | 2401413-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.78000 | ¥163.78 |
10 | ¥123.54200 | ¥1,235.42 |
100 | ¥103.77440 | ¥10,377.44 |
500 | ¥95.30330 | ¥47,651.65 |