2391865-2 | ||
---|---|---|
DigiKey Part Number | 17-2391865-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2391865-2 | |
Description | CONN RCPT SLEEVE 0.25 1P PL YLW | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Yellow 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2391865-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.30500 | ¥13.05 |
25 | ¥1.21160 | ¥30.29 |
50 | ¥1.14940 | ¥57.47 |
100 | ¥1.08690 | ¥108.69 |
250 | ¥1.01172 | ¥252.93 |
500 | ¥0.95360 | ¥476.80 |
1,000 | ¥0.90360 | ¥903.60 |
2,500 | ¥0.83696 | ¥2,092.40 |