2391853-1 | ||
---|---|---|
DigiKey Part Number | 17-2391853-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2391853-1 | |
Description | CONN RCPT SLEEVE 0.187 1P PL BLU | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Blue 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2391853-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.07500 | ¥10.75 |
25 | ¥0.99840 | ¥24.96 |
50 | ¥0.94580 | ¥47.29 |
100 | ¥0.89480 | ¥89.48 |
250 | ¥0.83308 | ¥208.27 |
500 | ¥0.78514 | ¥392.57 |
1,000 | ¥0.74401 | ¥744.01 |
2,500 | ¥0.68912 | ¥1,722.80 |