2388949-1 | ||
---|---|---|
DigiKey Part Number | 17-2388949-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2388949-1 | |
Description | ALR-7090-MPS-IP66 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Photocell Controller 105 ~ 305VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | 2388949-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.59000 | ¥195.59 |
10 | ¥153.15600 | ¥1,531.56 |
100 | ¥133.78000 | ¥13,378.00 |
500 | ¥122.70870 | ¥61,354.35 |